| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-0669 |
| Color: | Stone Gray |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 150 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0334720669 |
| SKU: | MOL33472-0669 |
33472-0669
Specifications
Detailed Description
Enhance your connectivity with our MX150 Mat-Sealed Female Connector Assembly. This dual-row connector features 6 circuits, offering optimal performance for power applications. Crafted from durable SPS/Nylon material in a sleek Stone Gray hue, it ensures reliable operation even in harsh environments, with an operating temperature range of -40 to 150°C. Keying Option D and a polarized design guarantee secure mating, while the absence of Connector Position Assurance allows for flexibility in installation. Suitable for both Wire to Wire and Wire to Board connections, this connector is a versatile solution for your electronic needs. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your connectivity with the MX150.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2026 | 516443 - Equipment/Production Transfer. Molex is transferring 4 new molds, 1 transfer mold and 2 assambly lines to support the new American demand from Chengdu, China. Guadalajara site 2 already produces some series. China will continue support the EU/Asia demand. | Download | |||
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 08/05/2016 | 500912 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 08/30/2015 | GCM 10698716 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that a copied line will be fabricated to the MX150 33472**** Seal Receptacle Connector , the reason of this change is the increasing volumes.This is strictly capacity tooling with no design changes. | Download | |||
| 06/29/2015 | GCM 10684103 - New, Modified, Or Replacement Tooling. | Download | |||
| 01/01/2015 | GCM 10650324 - New, Modified, Or Replacement Tooling. | Download | |||

