| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-0670 |
| Color: | Black, Gray (Dark), Natural |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Polarization: | C |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0334720670 |
| SKU: | MOL33472-0670 |
33472-0670
| Heilind Number: | MOL33472-0670 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33472-0670 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization C, with Connector Position Assurance, Dark Gray
More >>Specifications
Detailed Description
Enhance connectivity with our MX150 Sealed Female Connector, crafted for optimal performance. This dual-row receptacle features 6 circuits and is designed with Polarization C for secure mating. The Connector Position Assurance ensures reliable contact, while the dark gray color adds a sleek touch. With a pitch of 3.5mm, it's suitable for various applications. Constructed from a durable Modified Polystyrene Alloy, it withstands harsh environments with an operating temperature range of -40 to 125°C. RoHS compliant, this connector is perfect for wire-to-wire or wire-to-board setups, offering a secure and efficient solution for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 33472-0607 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization B, with Connector Position Assurance, Light Gray | ![]() |
| Molex 33472-1206 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |


