| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-0708 |
| Color: | Brown, Natural |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Polarization: | D |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Mates With: | Link:33482 Male Dual Row Sealed Connector |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0334720708 |
| SKU: | MOL33472-0708 |
33472-0708
| Heilind Number: | MOL33472-0708 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33472-0708 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization D, with Connector Position Assurance, with Clip Slot, Green
For USCAR Compliance, Use Alternate Part Number:33472-0717
Specifications
Detailed Description
Enhance your power connectivity with our MX150 Sealed Female Connector. Designed for dual-row assembly, this connector boasts 6 circuits for efficient performance. Featuring Polarization D and Connector Position Assurance, it ensures secure and accurate mating. The inclusion of a Clip Slot adds convenience to the installation process. Crafted from a durable Modified Polystyrene Alloy in a sleek brown and natural color, it guarantees long-lasting use. With USCAR Compliance in mind, this connector is a reliable choice for various applications. Its wire-to-wire and wire-to-board compatibility, along with polarization to mate functionality, make it versatile and user-friendly. Trust in the MX150 for seamless power transmission in your projects.

