| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-0716 |
| Color: | Black, Gray (Dark), Natural |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0334720716 |
| SKU: | MOL33472-0716 |
33472-0716
| Heilind Number: | MOL33472-0716 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33472-0716 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization C, with Connector Position Assurance, with Clip Slot, Dark Gray
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our MX150 Sealed Female Connector. Designed for dual-row configurations with six circuits, this connector guarantees seamless power transmission. Featuring a Polarization C design with a Connector Position Assurance and Clip Slot for added security, it ensures reliable performance. Available in sleek Black, Natural, and Dark Gray, it complements any setup with style. Crafted from durable Modified Polystyrene Alloy, it withstands harsh operating conditions with an impressive temperature range of -40 to 125 °C. Perfect for Wire to Wire or Wire to Board applications, its polarized mating and locking system guarantee a secure connection every time. Trust in the MX150 for efficient and dependable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2026 | 516443 - Equipment/Production Transfer. Molex is transferring 4 new molds, 1 transfer mold and 2 assambly lines to support the new American demand from Chengdu, China. Guadalajara site 2 already produces some series. China will continue support the EU/Asia demand. | Download | |||
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 12/06/2022 | 512571 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing. | Download | |||

