| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-4106 |
| Color: | Gray (Light) |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | B |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Mates With: | Link:33482 Male Dual Row Sealed Connector |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0334724106 |
| SKU: | MOL33472-4106 |
33472-4106
| Heilind Number: | MOL33472-4106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33472-4106 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization B, with Connector Position Assurance, with Open Lengthened Grommet Cap, Light Gray
More >>Specifications
Detailed Description
Enhance your power connectivity with this MX150 Sealed Female Connector, featuring a dual-row design with 4 circuits for versatile use. The Polarization B and Connector Position Assurance ensure secure and accurate mating, while the Open Lengthened Grommet Cap adds convenience. Crafted from durable SPS/Nylon in a sleek Light Gray hue, this connector is not only reliable but also visually appealing. Perfect for wire-to-wire or wire-to-board applications, it offers a pitch of 3.5mm and operates efficiently in a wide temperature range. With its polarization feature and lock to mating part capability, it guarantees a stable and safe connection. RoHS compliant and high-quality, this connector is a must-have for any project requiring secure power transmission.

