| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33472-4107 |
| Color: | Gray (Dark) |
| Series: | 33472 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Mates With: | Link:33482 Male Dual Row Sealed Connector |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0334724107 |
| SKU: | MOL33472-4107 |
33472-4107
| Heilind Number: | MOL33472-4107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33472-4107 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization C, with Connector Position Assurance, with Open Lengthened Grommet Cap, Dark Gray
More >>Specifications
Detailed Description
Experience superior connectivity with our MX150 Sealed Female Connector. Designed for dual-row configurations with 4 circuits, this receptacle ensures efficient power transmission. Featuring Polarization C and Connector Position Assurance, it guarantees secure mating. The dark gray housing, made of durable SPS/Nylon material, offers reliability in various environments. With a 3.5mm pitch and keying for easy installation, it's ideal for wire-to-wire or wire-to-board applications. Operating flawlessly in a wide temperature range, this connector is a dependable solution for your connectivity needs. Rest assured of its quality as it complies with RoHS standards. Elevate your connection setup with the MX150.

