| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33481-0322 |
| Color: | Gray (Dark), Natural |
| Series: | 33481 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0334810322 |
| Contact Detail: | 3 |
| SKU: | MOL33481-0322 |
33481-0322
| Heilind Number: | MOL33481-0322 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33481-0322 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
MX150 Sealed Male Connector, Single Row, 3 Circuits, Polarization C, without Connector Position Assurance, Dark Gray
More >>Specifications
Detailed Description
Enhance your connectivity with this MX150 Sealed Male Connector. Designed for efficiency, this single-row connector features 3 circuits with Polarization C for secure mating. Crafted from a durable Modified Polystyrene Alloy in a sleek Dark Gray hue, it ensures reliable performance in various environments. With keying for easy identification and a lock to the mating part, you can trust in its stability. Operating in a wide temperature range from -40 to 125 °C, it's ideal for power circuit applications. RoHS compliant and meticulously engineered, this MX150 Connector is a must-have for your wire-to-wire connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 12/31/2024 | 516233 - Full Retraction of PCN 514140. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. Molex Has identified and is exploring a list of countermeasures in lieu of the proposed design change to prevent damage to the connector during the assembly process. for this reason molex is retracting the ppcn and will re-initiate them should there be a need in the future. customers will continue to receive parts with existing design level. | Download | |||
| 02/20/2024 | 514140 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download | |||
| 10/21/2022 | 512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 03/14/2015 | GCM 10670523 - New, Modified, Or Replacement Tooling. | Download | |||

