| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33481-0605 |
| Color: | Yellow |
| Series: | 33481 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Link:33471 Female Single Row Sealed Connector |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0334810605 |
| Contact Detail: | 6 |
| SKU: | MOL33481-0605 |
33481-0605
| Heilind Number: | MOL33481-0605 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33481-0605 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MX150 Sealed Male Connector, Single Row, 6 Circuits, Polarization D, without Connector Position Assurance, Yellow
More >>Specifications
Detailed Description
Enhance your power connectivity with this MX150 Sealed Male Connector. Designed for seamless integration, it features a single row configuration with 6 circuits, ideal for efficient signal transmission. The yellow color and modified Polystyrene Alloy material ensure both visibility and durability, while the included keying and lock-to-mating part feature provide added security. With a 3.5mm pitch and polarization D design, this connector guarantees a reliable and precise connection. Whether for industrial or automotive applications, trust in the MX150 for optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2024 | 516233 - Full Retraction of PCN 514140. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. Molex Has identified and is exploring a list of countermeasures in lieu of the proposed design change to prevent damage to the connector during the assembly process. for this reason molex is retracting the ppcn and will re-initiate them should there be a need in the future. customers will continue to receive parts with existing design level. | Download | |||
| 02/20/2024 | 514140 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download | |||

