| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33481-2202 |
| Part Aliases: | 0334812202 |
| SKU: | MOL33481-2202 |
33481-2202
| Heilind Number: | MOL33481-2202 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33481-2202 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MX150 Mat-Sealed Male Connector Assembly, Single Row, 2 Circuits, Keying Option B, Light Gray
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172708-0020 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 20 Circuits | ![]() |
| Molex 33011-0004 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Gold Plating, 20-16 AWG, Left Reel Payoff | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 10/21/2022 | 512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||


