| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33482-2108 |
| Color: | Black |
| Series: | 33482 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Link:33472 Female Dual Row Sealed Connector |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0334822108 |
| SKU: | MOL33482-2108 |
33482-2108
Specifications
Detailed Description
Enhance your power circuitry with our MX150 Sealed Male Connector. This dual-row connector boasts 12 circuits for efficient connectivity, featuring a black housing crafted from durable Modified Polystyrene Alloy. With polarization A and a keying mechanism for secure mating, it ensures reliable performance in various applications. Operating within a wide temperature range, it guarantees durability in diverse environments. Pair it with our compatible female connector for seamless integration. RoHS compliant and meticulously designed, this connector is a must-have for your wiring projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2024 | 514415 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q2 2024. No product changes will be made as part of this change. | Download | |||

