| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33482-2109 |
| Color: | Black |
| Series: | 33482 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Link:33472 Female Dual Row Sealed Connector |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0334822109 |
| SKU: | MOL33482-2109 |
33482-2109
| Heilind Number: | MOL33482-2109 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33482-2109 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Sealed Male Connector, Dual Row, 18 Circuits, Polarization A, without Connector Position Assurance, Black
More >>Specifications
Detailed Description
Enhance your power connectivity with our MX150 Sealed Male Connector, featuring a dual-row design with 18 circuits for efficient performance. Crafted from durable Modified Polystyrene Alloy in a sleek black finish, this connector ensures reliable functionality in a variety of applications. With polarization A and keying for added security, it offers peace of mind during operation. The absence of Connector Position Assurance allows for flexible usage, while its compatibility with the MX150 connector system guarantees seamless integration. RoHS compliant and designed for optimal performance, this connector is a must-have in your toolkit for wire-to-wire connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 05/15/2024 | 514415 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q2 2024. No product changes will be made as part of this change. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 10/21/2022 | 512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||

