33482-4853

Heilind Number:MOL33482-4853
Manufacturer:Molex
Manufacturer Number:33482-4853
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization D, without Connector Position Assurance, Stone Gray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33482-4853
Color:Stone Gray
Series:33482 - MX150
Connector Type:MX150
Gender:Plug
Number of Contacts:8
Number of Rows:2
Pitch:3.5 mm
Material:Modified Polystyrene Alloy
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:MX150
Part Aliases:0334824853
SKU:MOL33482-4853

Detailed Description

Enhance your electrical connections with our MX150 Sealed Male Connector. Designed for optimal performance, this dual-row plug features 8 circuits with Polarization D for secure mating. Crafted from a durable Modified Polystyrene Alloy in a sleek Stone Gray hue, it ensures reliability in any setting. With keying for easy alignment and a lock to the mating part, it offers added stability. Operating efficiently in temperatures ranging from -40 to 125 °C, it's suitable for diverse applications. RoHS compliant and packaged for convenience, it's the perfect choice for your connectivity needs.