| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 33482-8725 |
| Color: | Gray (Dark) |
| Series: | 33482 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Modified Polystyrene Alloy |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0334828725 |
| SKU: | MOL33482-8725 |
33482-8725
| Heilind Number: | MOL33482-8725 |
| Manufacturer: | Molex |
| Manufacturer Number: | 33482-8725 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
MX150 Sealed Male Connector, Dual Row, 16 Circuits, Polarization C, without Connector Position Assurance, Dark Gray
More >>Specifications
Detailed Description
Enhance connectivity with our MX150 Sealed Male Connector, featuring a dual-row design with 16 circuits for optimal performance. Crafted in a sleek Dark Gray hue, this connector boasts Polarization C for secure mating. Without the need for Connector Position Assurance, it offers convenience in installation. Constructed from a durable Modified Polystyrene Alloy, it ensures reliability in various applications. With keying functionality and a lock to the mating part, it guarantees a secure connection. RoHS-compliant and suitable for operating temperatures ranging from -40 to 125°C, this MX150 connector is a versatile and dependable choice for wire-to-wire systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 05/15/2024 | 514415 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q2 2024. No product changes will be made as part of this change. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 10/21/2022 | 512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||

