| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34081-2003 |
| Series: | 34081 - MX150 |
| Connector Type: | MX150 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Voltage: | 14 V DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.5 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.7 mm |
| Product Name: | MX150 |
| Part Aliases: | 0340812003 |
| SKU: | MOL34081-2003 |
34081-2003
| Heilind Number: | MOL34081-2003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34081-2003 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our MX150 Female Cable Seal Terminal. Designed for optimal performance, this terminal features gold plating and is suitable for 16 AWG wires. Its crimp or compression termination method ensures secure and reliable connections, while the High Performance Alloy (HPA) contact material and gold plating guarantee excellent conductivity. With a maximum voltage rating of 14 V DC, this terminal is ideal for power applications. RoHS compliant and featuring a tin termination plating, it meets environmental and industry standards. Upgrade your wire to wire or wire to board connections with the MX150 for efficient and durable automotive solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/12/2016 | 501042 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

