| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34081-2004 |
| Series: | 34081 - MX150 |
| Connector Type: | MX150 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, .75 - 1 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.54 mm |
| Part Aliases: | 0340812004 |
| SKU: | MOL34081-2004 |
34081-2004
Specifications
Detailed Description
Enhance your automotive connectivity with our MX150 Female Cable Seal Terminal. Designed for optimal performance, this terminal features gold plating and is suitable for 18 and 20 AWG wires, ensuring reliable power transmission. With a right reel payoff for convenient handling, it is perfect for wire-to-wire or wire-to-board applications. The high-performance alloy construction and gold contact plating guarantee durability and efficient conductivity in automotive environments. Compliant with RoHS standards, this terminal is a dependable choice for your connectivity needs. Elevate your power circuit applications with the MX150 Female Cable Seal Terminal.

