34081-2005

Heilind Number:MOL34081-2005
Manufacturer:Molex
Manufacturer Number:34081-2005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MX150 Female Cable Seal Terminal, Gold Plating, 22 AWG, Right Reel Payoff

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34081-2005
Series:34081 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Voltage:14 V DC
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:22 AWG, 5 mm
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.7 mm
Part Aliases:0340812005
SKU:MOL34081-2005

Detailed Description

Enhance your automotive connectivity with our MX150 Female Cable Seal Terminal. Featuring gold plating and crafted for 22 AWG wire, this terminal ensures reliable power transmission in high-performance environments. Designed for seamless integration, it offers crimp or compression termination options. With a voltage rating of 14 V DC and RoHS compliance, it meets industry standards for safety and quality. Whether for wire-to-wire or wire-to-board applications, this terminal guarantees optimal conductivity with its high-performance alloy contacts. Upgrade your automotive connectors with this essential component.