| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34081-4003 |
| Series: | 34081 - MX150 |
| Connector Type: | MX150 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Silver |
| Voltage: | 14 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 22 AWG, 5 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.7 mm |
| Part Aliases: | 0340814003 |
| SKU: | MOL34081-4003 |
34081-4003
Specifications
Detailed Description
Enhance your automotive connectivity with the MX150 Female Cable Seal Terminal. Designed for efficient power transmission, this terminal features high-performance alloy contacts with silver plating, ensuring reliable conductivity. With a 22 AWG wire size and options for crimp or compression termination, it offers versatile compatibility in wire-to-wire or wire-to-board setups. Operating at a voltage of 14 V DC, it meets rigorous automotive standards. RoHS compliant and packaged on a convenient reel for easy handling, this terminal is a must-have component for your connectivity solutions. Elevate your automotive projects with the MX150 Female Cable Seal Terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/12/2016 | 501042 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 06/05/2015 | GCM 10678251 - New, Modified, Or Replacement Tooling. | Download | |||

