| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34345-0001 |
| Color: | Natural |
| Series: | 34345 - MX150 |
| Accessory Type: | Cavity Plug |
| Connector Type: | MX150 |
| Gender: | Plug |
| Material: | PBT |
| Component Type: | Cavity Plug |
| Operating Temperature Range: | -40 - 125 °C |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Part Aliases: | 0343450001 |
| SKU: | MOL34345-0001 |
34345-0001
Specifications
Detailed Description
Seal off unused cavities with our MX150 Cavity Plug for optimal automotive connector maintenance. Designed for a secure fit, this natural-colored plug is crafted from durable PBT material, ensuring reliability in demanding environments. With a wide operating temperature range of -40 to 125°C, it guarantees performance in varying conditions. This essential accessory, compatible with MX150 connectors, features a genderless design and zero contacts, providing effective protection against debris and moisture. Compliant with RoHS standards, it offers peace of mind for environmentally conscious applications. Trust in the quality and functionality of our MX150 Cavity Plug for seamless automotive connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 33012-2002 | MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 20-18 AWG, Right Reel Payoff | ![]() |
| Molex 33472-0601 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-0606 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-1201 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-1206 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33472-1601 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-2001 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4801 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4806 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33482-4801 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-8601 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/11/2025 | 517018 - Equipment/Production Transfer or Rearrangement. manufacturing location transfer that have been used to impacted parts. No changes will be made to product as part of this change. | Download | |||
| 05/16/2024 | 515208 - Partial retraction. This a retraction PCN for some part numbers mentioned in previous PCNs 513807, 514416, 512047, 512650 & 512372 are returned to ChengDu due to we identified Guad 2 is unable to produce the attached part numbers. Seal plugs will be staying in Lincoln due to compartive advantage. | Download | |||
| 12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 10/29/2021 | 510588 - Capacity change or tool replacement. to ensure business continuity another set of tooling is being added. new tooling will be exact replica of current tooling. tooling being added to keep up with current and future demand. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 04/30/2021 | 510211 - Supplier Change. to keep from line down situations not only for molex but also our customers the ability for molex lincoln (usa) to purchase resin from an additional location of our current resin supplier is needed. | Download | |||
| 04/07/2021 | 510148 - Supplier Change. in 'normal' times we would complete all necessary steps including notifications and testing per USCAR or GMW BUT we are now being asked to make real time decisions on alternate material supply options or could in some cases risk running out of needed material. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 07/30/2018 | 505262 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/15/2016 | GCM 10723193 - New, Modified, Or Replacement Tooling. This letter is to inform you that additional tooling is being fabricated to support increased demand for the MX150. This is strictly capacity tooling with no design or material changes. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


