| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34690-0120 |
| Color: | Black |
| Series: | 34690 - Stac64 |
| Amperage: | 10 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.33 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0346900120 |
| SKU: | MOL34690-0120 |
34690-0120
| Heilind Number: | MOL34690-0120 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34690-0120 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble your PCB with the Stac64 Vertical Header Assembly. This straight connector features 12 circuits with polarization A, ensuring secure and accurate connections. Made of high temperature thermoplastic in a sleek black finish, it offers durability and reliability. With through hole termination and a pitch of 2.54mm, it's suitable for various applications. RoHS compliant and capable of withstanding temperatures from -40 to 100°C, it guarantees safety and performance. The connector system is wire to board, and it's ideal for PCB pin headers with its 10A amperage and 500V voltage rating. Whether for industrial or DIY projects, this assembly is a must-have for efficient PCB integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||
| 05/31/2016 | 500699 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 10/01/2015 | GCM 10695148 - Product Component Change. | Download | |||
| 01/09/2015 | GCM 10665869 - Change In Test / Inspection Methods. | Download | |||
| 10/02/2014 | GCM 10652231 - New, Modified, Or Replacement Tooling. | Download | |||

