| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34690-0200 |
| Color: | Black |
| Series: | 34690 - Stac64 |
| Amperage: | 10 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.33 mm |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 0346900200 |
| SKU: | MOL34690-0200 |
34690-0200
Specifications
Detailed Description
Enhance your electronic assemblies with the Stac64 Vertical Header Assembly, featuring 20 circuits and Polarization A for precise connectivity. Designed in sleek black color with a tray for easy handling, this connector boasts a straight body orientation and through-hole termination method for secure installation. Crafted from high-temperature thermoplastic, it ensures durability in diverse environments, with a contact material of brass for reliable conductivity. Its 2.54 mm pitch and 10 A amperage rating make it suitable for various applications, while meeting RoHS compliance for sustainable manufacturing practices. Ideal for wire-to-board connections, this assembly offers efficient PCB mating with features like polarization to both the board and mate, as well as PCB locator and retention. With a wide operating temperature range and tin-plated contact termination, it guarantees performance even in demanding scenarios. Trust in the Stac64 Vertical Header Assembly for seamless integration and robust functionality in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0102 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Bag | ![]() |
| Molex 39-29-3086 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-29-3106 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 87831-2020 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 20 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||
| 02/24/2021 | 508306 - Supplier Change. Adding second resource for 0.64mm wire used in Stac64 Header family to enhance our supply chain capabilities. | Download | |||
| 08/08/2017 | 502837 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 07/05/2017 | 502676 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 03/15/2017 | 501513 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 09/24/2016 | 501142 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 05/31/2016 | 500699 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/09/2015 | GCM 10665869 - Change In Test / Inspection Methods. | Download | |||
| 10/02/2014 | GCM 10652231 - New, Modified, Or Replacement Tooling. | Download | |||
| 12/21/2013 | GCM 10617755 - New, Modified, Or Replacement Tooling. | Download | |||


