| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34690-0203 |
| Color: | Green |
| Series: | 34690 - Stac64 |
| Amperage: | 10 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.33 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0346900203 |
| SKU: | MOL34690-0203 |
34690-0203
| Heilind Number: | MOL34690-0203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34690-0203 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble vertical headers with our Stac64 Header Assembly, featuring 20 circuits in a straight orientation with polarization D for secure connections. The green color designates its compatibility with the Stac64 series, with a 2.54 mm pitch and through-hole termination method for efficient installation. Constructed with high temperature thermoplastic and brass contacts, it ensures durability and reliable performance in various applications. With a 10 A amperage and 500 V voltage rating, it meets industry standards for safe operation. Each tray-packaged assembly is RoHS compliant, guaranteeing environmentally friendly production. Perfect for wire-to-board connections, PCB pin headers, and other electronic setups, it offers versatility and convenience in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||
| 09/24/2016 | 501142 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 05/31/2016 | 500699 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/09/2015 | GCM 10665869 - Change In Test / Inspection Methods. | Download | |||
| 10/02/2014 | GCM 10652231 - New, Modified, Or Replacement Tooling. | Download | |||
| 12/21/2013 | GCM 10617755 - New, Modified, Or Replacement Tooling. | Download | |||

