| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34690-9202 |
| Color: | Brown |
| Series: | 34690 - Stac64 |
| Amperage: | 10 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.33 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0346909202 |
| SKU: | MOL34690-9202 |
34690-9202
| Heilind Number: | MOL34690-9202 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34690-9202 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires to your PCB with our Stac64 Vertical Header Assembly. This assembly features 20 circuits, Polarization C, and a straight body orientation for efficient installation. With a pitch of 2.54mm and through-hole termination method, it ensures secure connectivity. The high temperature thermoplastic material and tin plating guarantee durability and reliable performance, even in demanding environments. RoHS compliant and suitable for a wide range of applications, this header assembly is a must-have for your electronic projects.

