| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34691-0080 |
| Color: | Black |
| Series: | 34691 - Stac64 |
| Amperage: | 10 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0346910080 |
| SKU: | MOL34691-0080 |
34691-0080
Specifications
Detailed Description
Enhance your electronic connections with the efficient Stac64 Right Angle Header Assembly. With 8 circuits and a sleek black design, it offers polarization A for smooth installation. Crafted from high-temperature thermoplastic and featuring brass contact material, this connector ensures durability and reliable performance. Its through-hole termination method and 2.54mm pitch make it suitable for various applications. Operating at temperatures ranging from -40 to 105°C and accommodating voltages up to 500V, it guarantees safe and stable operation. Perfect for wire-to-board connections, this RoHS-compliant assembly is a must-have for your PCB projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||
| 02/24/2021 | 508306 - Supplier Change. Adding second resource for 0.64mm wire used in Stac64 Header family to enhance our supply chain capabilities. | Download | |||
| 05/31/2016 | 500699 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/09/2015 | GCM 10665869 - Change In Test / Inspection Methods. | Download | |||
| 10/02/2014 | GCM 10652231 - New, Modified, Or Replacement Tooling. | Download | |||

