| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34691-9246 |
| Color: | Black |
| Series: | 34691 - Stac64 |
| Amperage: | 10 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 0346919246 |
| SKU: | MOL34691-9246 |
34691-9246
Specifications
Detailed Description
Introducing the Stac64 Right-Angle Header Assembly, crafted with a durable plastic pin-alignment plate for optimal performance. Featuring 20 circuits with polarization A in sleek black, this assembly guarantees secure connections. With a 10A amperage and through-hole termination method, it ensures reliable power transmission. Made of high-temperature thermoplastic and brass contacts plated with tin, it offers durability and efficient conductivity. Ideal for wire-to-board applications, this connector is designed for easy PCB integration and features polarization for correct mating alignment. With a compact pitch of 2.54mm and voltage rating of 500V, it meets high-performance standards. Its stackable and shrouded design enhances safety and convenience, making it a versatile solution for various PCB connectivity needs. RoHS compliant for environmental responsibility. Elevate your connectivity with the Stac64 Right-Angle Header Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||

