| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34691-9266 |
| Color: | Brown |
| Series: | 34691 - Stac64 |
| Amperage: | 10 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Tube |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0346919266 |
| SKU: | MOL34691-9266 |
34691-9266
Specifications
Detailed Description
Introducing the Stac64 Right-Angle Header Assembly, a reliable solution for power circuit applications. This assembly features a plastic pin-alignment plate, 20 brass contacts, and a high temperature thermoplastic housing in a rich brown hue. With a 2.54mm pitch and through-hole termination method, it offers secure connectivity on PCBs up to 1.57mm thick. Designed for easy installation, it boasts polarization for accurate mating and PCB retention for stability. Rated for 10A and 500V, it ensures efficient power transmission with tin plating for enhanced conductivity. Whether for industrial or commercial use, this Stac64 assembly guarantees durability and performance in every application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||

