34691-9680

Heilind Number:MOL34691-9680
Manufacturer:Molex
Manufacturer Number:34691-9680
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stac64 Right-Angle Header Assembly, Plastic Pin-Alignment-Plate, 8 Circuits, Polarization A, Black, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34691-9680
Color:Black
Series:34691 - Stac64
Amperage:10 A
Connector Type:Stac64
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Packaging:Tube
Circuit Application:Power
Contact Mating Area Plating:Tin
Number of Contacts Loaded:8
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Product Name:Stac64
Part Aliases:0346919680
SKU:MOL34691-9680

Detailed Description

Easily connect your PCB with the Stac64 Right-Angle Header Assembly. Featuring a durable plastic Pin-Alignment-Plate, this assembly is designed for 8 circuits with Polarization A in a sleek black finish. With a 10A amperage and 500V voltage, it ensures reliable power transmission. The through-hole termination method and brass contact material guarantee secure connections. Its high-temperature thermoplastic construction, along with a right-angle orientation, provides versatility in various applications. RoHS compliant and lead-free process capable, this header assembly prioritizes safety and environmental standards. With features like PCB retention, polarized alignment, and shrouded design, it offers ease of use and reliability in your electronic setups. Perfect for wire-to-board connections, it's an essential component for your PCB needs.