| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34695-0102 |
| Color: | Brown |
| Series: | 34695 - Stac64 |
| Amperage: | 10 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Copper |
| Body Orientation: | Straight |
| Pitch: | 3.5 mm, 5.25 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 3.5 mm, 5.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0346950102 |
| SKU: | MOL34695-0102 |
34695-0102
| Heilind Number: | MOL34695-0102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34695-0102 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Stac64 Single Bay Vertical Power Header, 10 Circuits, Polarization C, Brown, Tray
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Stac64 Single Bay Vertical Power Header. Designed for optimal performance, this header features 10 circuits and a straight body orientation for seamless integration. Crafted with high copper contact material and a high-temperature thermoplastic body, it ensures durability in demanding environments. With a pitch of 3.5mm and 5.25mm, it offers versatility in installation. Polarization C, brown color, and tray packaging add convenience to the assembly process. RoHS compliant and with a voltage rating of 500V, it guarantees safety and quality. Whether for industrial or commercial applications, this connector is a reliable choice for your project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

