| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34696-0100 |
| Color: | Black |
| Series: | 34696 - Stac64 |
| Amperage: | 18 A, 30 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Copper |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm, 5.25 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm, 5.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 0346960100 |
| SKU: | MOL34696-0100 |
34696-0100
Specifications
Detailed Description
The Stac64 Single Bay Right Angle Power Header offers reliable connectivity with 10 circuits in a compact design. Featuring polarization A and a black color, this header is suitable for various applications. Constructed with high copper contact material and high-temperature thermoplastic body, it ensures durability in demanding environments. With a termination method of through-hole and a pitch of 2.54mm, it allows for easy installation on PCBs. Rated for high performance with an amperage of 18A and 30A and a voltage of 500V, it meets industrial standards. The tray packaging and operating temperature range of -40 to 100°C make it convenient and versatile for use. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Perfect for wire-to-board connections, this connector is a reliable solution for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||
| 09/24/2016 | 501141 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

