| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34707-2030 |
| Color: | Black, Gray |
| Series: | 34707 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2.3 mm, 3.5 mm, 5.25 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.3 mm, 3.5 mm, 5.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347072030 |
| SKU: | MOL34707-2030 |
34707-2030
| Heilind Number: | MOL34707-2030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34707-2030 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Stac64 2 Bay Vertical Headers, 20 Circuits, Bay A 10 Circuit Power Header, Polarization B, Gray; Bay B 10 Circuit Signal Header, Polarization A, Black, Tray
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Stac64 2 Bay Vertical Headers. This versatile component features 20 circuits divided between Bay A's 10 Circuit Power Header in Gray with Polarization B, and Bay B's 10 Circuit Signal Header in Black with Polarization A. With a straight body orientation and through-hole termination method, it ensures secure and reliable connections. The high-temperature thermoplastic construction, along with a voltage rating of 500 V, guarantees durability and performance in demanding environments. Its compact design, with a pitch of 3.5 mm, 5.25 mm, and 2.3 mm, allows for efficient PCB integration. Ideal for wire-to-board applications, this connector system offers excellent contact reliability, with tin plating for enhanced conductivity. RoHS compliant and suitable for a wide operating temperature range from -40 to 100 °C, it meets stringent industry standards for quality and environmental responsibility. Upgrade your electronic assemblies with the Stac64 Vertical Headers, the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||

