| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34707-2060 |
| Color: | Black |
| Series: | 34707 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347072060 |
| SKU: | MOL34707-2060 |
34707-2060
| Heilind Number: | MOL34707-2060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34707-2060 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Stac64 2 Bay Vertical Headers, 32 Circuits, Bay A 20 Circuit Signal Header, Polarization A, Black; Bay B 12 Circuit Signal Header, Polarization A, Black, Tray
More >>Specifications
Detailed Description
Introducing the Stac64 2 Bay Vertical Headers, a versatile and efficient solution for your connector needs. With 32 circuits divided between Bay A and Bay B, this component offers ample connectivity options. Bay A features a 20-circuit signal header with polarization A, while Bay B houses a 12-circuit signal header with the same polarization. Made of high temperature thermoplastic, these headers are durable and reliable, suitable for various applications. Their through-hole termination method ensures secure attachment, while the vertical orientation saves space on your PCB. With a pitch of 2.54mm and a voltage rating of 500V, they meet industry standards for performance. Whether for power or signal transmission, these headers deliver quality and efficiency. RoHS compliant and featuring tin plating, they are also environmentally friendly. Upgrade your connectivity with the Stac64 2 Bay Vertical Headers.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

