| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34707-2080 |
| Color: | Black, Gray |
| Series: | 34707 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347072080 |
| SKU: | MOL34707-2080 |
34707-2080
| Heilind Number: | MOL34707-2080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34707-2080 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Stac64 2 Bay Vertical Headers, 32 Circuits, Bay A 12 Circuit Signal Header, Polarization A, Black; Bay B 20 Circuit Signal Header, Polarization B, Gray, Tray
More >>Specifications
Detailed Description
Easily connect and organize your circuitry with the Stac64 2 Bay Vertical Headers. Featuring 32 circuits across two rows, this component ensures efficient signal transmission with a 12-circuit signal header in Bay A and a 20-circuit header in Bay B. The headers are distinguished by their black and gray color coding, with polarization for seamless alignment. Constructed with high temperature thermoplastic and copper alloy contacts, they offer reliable performance in demanding environments. With through-hole termination and a 2.54mm pitch, they provide secure connectivity on PCBs. Each contact is plated with tin for enhanced conductivity, meeting high voltage requirements of up to 500V. The headers are tray-packaged for convenient handling and are ROHS compliant, making them a sustainable choice for your projects. Designed for power applications, they are suitable for a variety of industrial and electronic setups. The headers feature a vertical orientation, with keying and PCB retention for added stability. Whether you're assembling a new system or replacing components, the Stac64 Headers offer a durable and efficient solution.

