| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34707-3010 |
| Color: | Black |
| Series: | 34707 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 44 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 0347073010 |
| SKU: | MOL34707-3010 |
34707-3010
| Heilind Number: | MOL34707-3010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34707-3010 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Stac64 3 Bay Vertical Header, 44 Circuits, Bay A 20 Circuit Signal Vertical Header, Polarization A, Black; Bay B, 8 Circuit Signal Vertical Header, Polarization A, Black, Bay C, 16 Circuit Signal Vertical Header, Polarization A, Black
More >>Specifications
Detailed Description
Elevate your power and signal connectivity with the Stac64 3 Bay Vertical Header. This versatile component features a total of 44 contacts spread across three bays, each meticulously designed for optimal performance. The first bay boasts 20 signal circuits, while the second and third house 8 and 16 circuits, respectively. With polarization for secure mating, the black high temperature thermoplastic construction ensures durability in any application. Solder termination method and through hole installation guarantee a reliable connection, while compliance with RoHS standards underscores our commitment to environmental responsibility. Perfect for wire-to-board setups, this header offers a pitch of 2.54mm and a voltage rating of 500V, making it ideal for a wide range of industrial and electronic projects. Trust in the Stac64 for efficient and dependable connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

