| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34707-3060 |
| Color: | Black, Brown, Gray |
| Series: | 34707 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 46 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.3 mm, 2.54 mm, 3.5 mm, 5.25 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 46 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.3 mm, 2.54 mm, 3.5 mm, 5.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347073060 |
| SKU: | MOL34707-3060 |
34707-3060
| Heilind Number: | MOL34707-3060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34707-3060 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Stac64 3 Bay Vertical Headers, 46 Circuits, Bay A 20 Circuit Signal Header, Polarization B, Gray; Bay B 16 Circuit Signal Header, Polarization C; Bay C 10 Circuit Power Header, Polarization A, Tray
More >>Specifications
Detailed Description
Introducing the Stac64 3 Bay Vertical Headers, a versatile connectivity solution for your PCB projects. Featuring 46 circuits spread across three bays, each meticulously designed for optimal performance. Bay A boasts a 20-circuit Signal Header with Polarization B in a sleek gray finish, while Bay B houses a 16-circuit Signal Header with Polarization C. The third bay, Bay C, accommodates a 10-circuit Power Header with Polarization A, all set against a backdrop of black, brown, and gray trays for easy organization. With its high-quality construction using copper alloy contacts and high-temperature thermoplastic, these headers ensure reliable power and signal transmission. Suitable for through-hole termination and compatible with various pitch sizes, they offer flexibility in design. RoHS compliant and featuring PCB retention and polarization for added security, the Stac64 Vertical Headers are an essential component for your electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

