| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34707-4010 |
| Color: | Black |
| Series: | 34707 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347074010 |
| SKU: | MOL34707-4010 |
34707-4010
| Heilind Number: | MOL34707-4010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34707-4010 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Stac64 4 Bay Vertical Headers, 56 Circuits, Bay A 12 Circuits Signal Header, Polarization A, Black; Bay B 20 Circuits Signal Header, Polarization A, Black; Bay C 8 Circuits Signal Header, Polarization A, Black; Bay D 16 Circuits, Tray
More >>Specifications
Detailed Description
Enhance connectivity in your PCB layout with the Stac64 4 Bay Vertical Headers. Featuring a total of 56 circuits divided across four bays, each with unique signal headers in black polarization. Bay A offers 12 circuits, Bay B has 20, Bay C includes 8, and Bay D provides 16, all meticulously designed for efficient power transmission. With a 2.54mm pitch and through-hole termination, these headers ensure secure and reliable connections. Crafted from high-temperature thermoplastic and copper alloy, they guarantee durability and performance. Their vertical orientation, along with polarization features, simplifies installation, while the inclusion of PCB locators and retention mechanisms further enhances ease of use. Compliant with RoHS standards, these headers are not only high-quality but also environmentally friendly, making them an ideal choice for your electronic projects.

