| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34707-9000 |
| Color: | Black, Brown, Gray, Green |
| Series: | 34707 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 0347079000 |
| SKU: | MOL34707-9000 |
34707-9000
| Heilind Number: | MOL34707-9000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34707-9000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Stac64 4 Bay Vertical Headers, 80 Circuits, Bay A 20 Circuits Signal Header, Polarization A, Black; Bay B 20 Circuits Signal Header, Polarization B, Gray; Bay C 20 Circuits Signal Header, Polarization C, Brown; Bay D 20 Circuits, Tube
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Stac64 4 Bay Vertical Headers. Featuring 80 circuits divided across four bays, each meticulously designed for efficient signal transmission. Bay A, with 20 circuits, boasts a sleek black finish and Polarization A for seamless alignment. Meanwhile, Bays B, C, and D offer their own distinct features with Polarizations B, C, and varied tube colors. Crafted with high-quality materials, these headers ensure reliable performance in demanding environments. Perfect for power applications, they guarantee secure termination through their through-hole design and copper alloy contacts. With a pitch of 2.54 mm and a voltage rating of 500 V, they meet stringent industry standards for safety and efficiency. Whether you're designing for industrial machinery or consumer electronics, these headers provide the stability and performance you need. Trust in our Stac64 connectors for seamless integration and superior connectivity.

