34708-2004

Heilind Number:MOL34708-2004
Manufacturer:Molex
Manufacturer Number:34708-2004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Stac64 2 Bay Right-Angle Headers, 32 Circuits, Bay A 20 Circuit Signal Header, Polarization C, Brown; Bay B 12 Circuit Signal Header, Polarization A, Black; Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34708-2004
Color:Black, Brown
Series:34708 - Stac64
Connector Type:Stac64
Number of Contacts:32
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.36 mm
Circuit Application:Power
Contact Mating Area Plating:Tin
Number of Contacts Loaded:32
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Part Aliases:0347082004
SKU:MOL34708-2004

Detailed Description

Enhance your circuit connections with the Stac64 2 Bay Right-Angle Headers. Featuring 32 circuits divided between Bay A's 20 Circuit Signal Header in Brown with Polarization C, and Bay B's 12 Circuit Signal Header in Black with Polarization A, this connector ensures efficient power transmission. Crafted from high-temperature thermoplastic and copper alloy, it guarantees durability and optimal performance. With a pitch of 2.54mm and a voltage rating of 500V, it is suitable for various applications. The tray-packaged headers offer easy handling and organization. Designed for through-hole termination on PCBs, they provide secure and reliable connections, making them essential components for your electronic projects.