34708-2005

Heilind Number:MOL34708-2005
Manufacturer:Molex
Manufacturer Number:34708-2005
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

Stac64 2 Bay Right-Angle Headers, 34 Circuits, Bay A 14 Circuit Power Header, Polarization C, Brown; Bay B 20 Circuit Signal Header, Polarization C, Brown; Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34708-2005
Color:Brown
Series:34708 - Stac64
Connector Type:Stac64
Number of Contacts:34
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.3 mm, 2.54 mm, 2.95 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.36 mm
Packaging:Tray
Circuit Application:Power
Contact Mating Area Plating:Tin
Number of Contacts Loaded:34
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.3 mm, 2.54 mm, 2.95 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Product Name:Stac64
Part Aliases:0347082005
SKU:MOL34708-2005

Detailed Description

Introducing the Stac64 2 Bay Right-Angle Headers, a versatile connector solution designed for seamless integration into your PCB assembly. Featuring a total of 34 circuits split between two rows, Bay A houses a 14 Circuit Power Header with polarization C in a sleek brown finish, while Bay B accommodates a 20 Circuit Signal Header with matching polarization for easy identification. Crafted from high temperature thermoplastic and copper alloy contacts, these headers ensure reliable performance in demanding environments. With through-hole termination and a 2.54mm pitch, they offer secure connectivity with a maximum voltage rating of 500V. Each header comes in a convenient tray packaging and is RoHS compliant, making them a sustainable choice for your electronic projects. Perfect for wire-to-board applications, the Stac64 Headers guarantee efficient power and signal transmission with their tin-plated contact mating area and PCB retention features. Upgrade your PCB connectors with the Stac64 for enhanced functionality and durability.