| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-2007 |
| Color: | Brown |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347082007 |
| SKU: | MOL34708-2007 |
34708-2007
| Heilind Number: | MOL34708-2007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-2007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Stac64 2 Bay Right-Angle Headers, 36 Circuits, Bay A 16 Circuit Signal Header, Polarization C, Brown; Bay B 20 Circuit Signal Header, Polarization C, Tray
More >>Specifications
Detailed Description
Introducing the Stac64 2 Bay Right-Angle Headers, a high-performance connectivity solution for your PCB projects. This versatile component features 36 circuits divided into two rows, with Bay A housing a 16-circuit signal header and Bay B accommodating a 20-circuit signal header, both with Polarization C for secure mating. Crafted from durable high-temperature thermoplastic and copper alloy, these headers ensure reliable performance even in demanding environments. With through-hole termination and a pitch of 2.54mm, they offer easy installation on your circuit board. The included tray in a brown hue provides convenient storage and organization. Ideal for power applications, these headers are rated for up to 500V and boast a tin plating for enhanced conductivity. Designed for a mating cycle of 10, they guarantee long-lasting functionality. Featuring PCB locator and retention features, along with polarization to both PCB and mate, they ensure proper alignment and secure connections. RoHS compliant and lead-free process capable, the Stac64 headers prioritize environmental sustainability without compromising on performance. Perfect for wire-to-board applications, these headers are a must-have for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

