| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-2009 |
| Color: | Black, Gray |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347082009 |
| SKU: | MOL34708-2009 |
34708-2009
| Heilind Number: | MOL34708-2009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-2009 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Stac64 2 Bay Right Angle Headers, 16 Circuits, Bay A 8 Circuit Signal Header, Polarization A, Black; Bay B 8 Circuit Signal Header, Polarization C, Tray
More >>Specifications
Detailed Description
Introducing the Stac64 2 Bay Right Angle Headers, featuring 16 Circuits divided between Bay A and Bay B. Bay A is equipped with an 8 Circuit Signal Header, Polarization A in black, while Bay B houses an 8 Circuit Signal Header, Polarization C in gray. These through-hole connectors boast a pitch of 2.54 mm and a voltage rating of 500 V, making them ideal for high-performance applications. Constructed with high temperature thermoplastic and copper alloy contacts, they ensure durability in demanding environments. With features like polarization, PCB locator, and PCB retention, installation is secure and efficient. RoHS compliant and suitable for wave soldering, these headers offer reliability and compliance in PCB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||

