| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-2020 |
| Color: | Black |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2.3 mm, 2.54 mm, 2.95 mm, 3.5 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.3 mm, 2.54 mm, 2.95 mm, 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347082020 |
| SKU: | MOL34708-2020 |
34708-2020
| Heilind Number: | MOL34708-2020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-2020 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Stac64 2 Bay Right Angle Headers, 26 Circuits, Bay A 10 Circuit Power Header, Polarization A, Black; Bay B 16 Circuit Signal Header, Polarization A, Black; Tray
More >>Specifications
Detailed Description
Introducing the Stac64 2 Bay Right Angle Headers, featuring a total of 26 circuits divided between Bay A and Bay B. Bay A houses a 10-circuit Power Header with Polarization A in sleek black, while Bay B accommodates a 16-circuit Signal Header, also in black. These connectors, designed for Through Hole termination, boast a durable construction with Copper Alloy contacts and High Temperature Thermoplastic bodies, ensuring reliable performance in demanding environments. With a pitch range of 2.54 mm to 3.5 mm, they offer versatility in assembly. Operating at temperatures ranging from -40°C to 100°C and rated for 500 V, they are suitable for a wide range of applications. The headers come in a convenient Tray packaging and are RoHS compliant. Perfect for wire-to-board connections, these Stac64 headers are a dependable choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||
| 01/09/2015 | GCM 10665869 - Change In Test / Inspection Methods. | Download | |||
| 10/02/2014 | GCM 10652231 - New, Modified, Or Replacement Tooling. | Download | |||

