| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-2022 |
| Color: | Black, Brown |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2.3 mm, 2.54 mm, 2.95 mm, 3.5 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.3 mm, 2.54 mm, 2.95 mm, 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347082022 |
| SKU: | MOL34708-2022 |
34708-2022
Specifications
Detailed Description
Introducing the Stac64 2 Bay Right Angle Headers, featuring a total of 30 circuits divided between Bay A and Bay B. Bay A boasts a 20 circuit Signal Header with Polarization C in Brown, while Bay B houses a 10 circuit Power Header with Polarization A in Black. Constructed with high temperature thermoplastic, these headers offer reliable performance in a variety of environments. With a right angle body orientation and through-hole termination method, they ensure secure and stable connections on PCBs. The contact material is copper alloy with tin over nickel plating, providing excellent conductivity and corrosion resistance. Suitable for wire-to-board applications, these headers have a pitch range of 2.3mm to 3.5mm, accommodating different PCB layouts. RoHS compliant and operating in temperatures from -40°C to 100°C, the Stac64 headers are a dependable choice for your connectivity needs.

