| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-2030 |
| Color: | Black, Brown |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2.3 mm, 2.95 mm, 3.5 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.3 mm, 2.95 mm, 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347082030 |
| SKU: | MOL34708-2030 |
34708-2030
| Heilind Number: | MOL34708-2030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-2030 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Stac64 2 Bay Right Angle Headers, 20 Circuits, Bay A 10 Circuit Power Header, Polarization B, Gray; Bay B 10 Circuit Power Header, Polarization A, Black; Tray
More >>Specifications
Detailed Description
Introducing the Stac64 2 Bay Right Angle Headers, designed for efficient connectivity in electronic assemblies. Featuring 20 circuits with a power header in each bay, Bay A in gray with Polarization B and Bay B in black with Polarization A, these headers offer versatility in signal routing. The through-hole termination method ensures secure attachment to PCBs, while the copper alloy contact material ensures reliable conductivity. With a pitch of 3.5mm and high-temperature thermoplastic body, they are suitable for demanding environments with a voltage rating of 500V. Tailored for wire-to-board connections, these headers are RoHS compliant for environmentally conscious manufacturing. Ideal for PCB assembly, they provide a durable and efficient solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||

