| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-2080 |
| Color: | Black, Gray |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347082080 |
| SKU: | MOL34708-2080 |
34708-2080
| Heilind Number: | MOL34708-2080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-2080 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Stac64 2 Bay Right-Angle Headers, 32 Circuits, Bay A 16 Circuit Signal Header, Polarization A, Black; Bay B 16 Circuit Signal Header, Polarization B, Gray; Tray
More >>Specifications
Detailed Description
Introducing the Stac64 2 Bay Right-Angle Headers, featuring 32 circuits split between Bay A and Bay B. Bay A boasts a 16-circuit signal header in black with polarization A, while Bay B holds a 16-circuit signal header in gray with polarization B. These headers, constructed from high temperature thermoplastic, offer reliable through-hole termination with a pitch of 2.54mm. Suitable for power applications, they can handle up to 500V and are tin-plated for optimal conductivity. With a tray for convenient storage, these connectors are designed for easy installation on PCBs with a 1.57mm thickness. Featuring polarization to both the PCB and mating connector, they ensure secure and accurate mating. RoHS compliant and suitable for wave soldering, these headers are a dependable choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

