| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-3040 |
| Color: | Black |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.3 mm, 2.54 mm, 2.95 mm, 3.5 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 38 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.3 mm, 2.54 mm, 2.95 mm, 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347083040 |
| SKU: | MOL34708-3040 |
34708-3040
| Heilind Number: | MOL34708-3040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-3040 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Stac64 3 Bay Right-Angle Headers, 38 Circuits, Bay A 20 Circuit Signal Header, Polarization A, Black; Bay B 8 Circuit Signal Header, Polarization A, Black; Bay C 10 Circuit Power Header, Polarization A, Tray
More >>Specifications
Detailed Description
Enhance your circuit connectivity with the Stac64 3 Bay Right-Angle Headers. This assembly features 38 contacts spread across two rows, catering to various power and signal requirements. With bays A, B, and C designated for specific functions, organization and clarity are key. The high-quality copper alloy contacts ensure reliable performance, while the durable thermoplastic construction guarantees longevity. Perfect for through-hole termination, these headers offer easy installation on PCBs with a thickness of 1.57mm. The black tray packaging provides convenience and protection during handling. RoHS compliant and lead-free process capable, the Stac64 headers prioritize environmental and manufacturing standards, making them a sustainable choice for your projects. Stay ahead in your connector game with the Stac64 series.

