| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-3091 |
| Color: | Brown, Gray |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 48 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 0347083091 |
| SKU: | MOL34708-3091 |
34708-3091
| Heilind Number: | MOL34708-3091 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-3091 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Stac64 3 Bay Right-Angle Headers, 48 Circuits, Bay A 20 Circuit Signal Header, Polarization C, Brown; Bay B 12 Circuit Signal Header, Polarization C, Brown; Bay C 16 Circuit Signal Header, Polarization B, Gray; Tray
More >>Specifications
Detailed Description
Introducing the Stac64 3 Bay Right-Angle Headers, a versatile and efficient connectivity solution for your electronic projects. Featuring 48 circuits divided across three bays, with Bay A housing a 20 circuit signal header in Polarization C, Bay B with a 12 circuit signal header also in Polarization C, and Bay C with a 16 circuit signal header in Polarization B. Each bay is color-coded for easy identification, with Brown for Bay A and B, and Gray for Bay C. These headers are designed for through-hole termination, ensuring secure and reliable connections. Constructed with high temperature thermoplastic and copper alloy contacts, they offer durability and performance in demanding environments. With a pitch of 2.54 mm, they provide compatibility with standard PCB layouts. Featuring polarization for proper mating alignment, along with PCB retention and shrouded design for added stability. RoHS compliant and suitable for a variety of applications, the Stac64 3 Bay Right-Angle Headers are a trusted choice for your connectivity needs.

