| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-3098 |
| Color: | Brown, Gray, Green |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 0347083098 |
| SKU: | MOL34708-3098 |
34708-3098
| Heilind Number: | MOL34708-3098 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-3098 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Stac64 3 Bay Right-Angle Headers, 60 Circuits, Bay A 20 Circuit Signal Header, Polarization B, Gray; Bay B 20 Circuit Signal Header, Polarization C, Brown; Bay C 20 Circuit Signal Header, Polarization D, Green; Tray
More >>Specifications
Detailed Description
Introducing the Stac64 3 Bay Right-Angle Headers, a versatile solution for your connectivity needs. With 60 circuits divided into three bays, each featuring 20 circuit signal headers in distinct polarizations (Gray, Brown, and Green), this connector offers efficient organization and signal routing. Constructed with high-quality materials, including a copper alloy contact material and high temperature thermoplastic housing, it ensures reliable performance even in demanding environments. Designed for through-hole termination with a 2.54mm pitch, it provides ease of installation on PCBs. With features like polarization, PCB retention, and mating keying, it guarantees secure and error-free connections. Whether for power or signal transmission, the Stac64 is a dependable choice. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Ideal for wire-to-board applications, this connector system is a valuable addition to any project requiring PCB pin headers.

