| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-4000 |
| Color: | Black, Brown, Gray, Green |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 0347084000 |
| SKU: | MOL34708-4000 |
34708-4000
| Heilind Number: | MOL34708-4000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-4000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Stac64 4 Bay Right-Angle Headers, 80 Circuits, Bay A 20 Circuit Signal Header, Polarization A, Black; Bay B 20 Circuit Signal Header, Polarization B, Gray; Bay C 20 Circuit Signal Header, Polarization C, Brown; Bay D 20 Circuit Signal Header, Polarization D, Green; Tray
More >>Specifications
Detailed Description
Introducing the Stac64 4 Bay Right-Angle Headers, featuring a total of 80 circuits across four bays. Each bay is designated with a distinct color - Black, Brown, Gray, and Green - and includes 20 circuit signal headers with varying polarizations for easy identification. Constructed with high temperature thermoplastic, these headers offer reliable performance in demanding environments. With through-hole termination and copper alloy contacts plated with tin, they ensure secure connections for power applications. The right-angle orientation, along with PCB locator and retention features, simplifies installation. RoHS compliant and lead-free process capable, the Stac64 headers meet international standards for environmental responsibility. Perfect for wire-to-board connections in various industries, they provide durability and efficiency in every use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||
| 01/09/2015 | GCM 10665869 - Change In Test / Inspection Methods. | Download | |||

