| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-4013 |
| Color: | Black, Brown, Gray, Green |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 76 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 76 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347084013 |
| SKU: | MOL34708-4013 |
34708-4013
| Heilind Number: | MOL34708-4013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-4013 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Stac64 4 Bay Right-Angle Headers, 76 Circuits, Bay A 16 Circuit Signal Header, Polarization A; Bay B 20 Circuit Signal Header, Polarization B; Bay C 20 Circuit Signal Header, Polarization C; Bay D 20 Circuit Signal Header, Polarization D, Tray
More >>Specifications
Detailed Description
Introducing the Stac64 4 Bay Right-Angle Headers, a versatile connectivity solution with 76 circuits. Featuring a unique design, Bay A offers 16 circuit signal headers with polarization A, while Bay B, C, and D each house 20 circuit signal headers with polarizations B, C, and D respectively. Crafted with high-quality materials including copper alloy contacts and high-temperature thermoplastic, these headers ensure reliable performance in demanding environments. With through-hole termination and a pitch of 2.54mm, they are suitable for a wide range of applications. The headers are tray-packaged for convenience and come in various tray colors. RoHS compliant and designed for easy PCB mounting, they are an essential component for power and signal transmission in your projects.

