| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-4030 |
| Color: | Black, Gray |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 68 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347084030 |
| SKU: | MOL34708-4030 |
34708-4030
| Heilind Number: | MOL34708-4030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-4030 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Stac64 4 Bay Right-Angle Headers, 68 Circuits, Bay A 16 Circuit Signal Header, Polarization A, Black; Bay B 20 Circuit Signal Header, Polarization A, Black; Bay C 12 Circuit Signal Header, Polarization A, Black; Bay D 20 Circuit Signal Header, Polarization B, Gray; Tray
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Stac64 4 Bay Right-Angle Headers. This high-performance connector system features a total of 68 contacts spread across two rows, offering seamless integration for power and signal applications. Each bay is meticulously designed for optimal functionality, with bays A, B, and C sporting 16, 20, and 12 circuit signal headers respectively, all in sleek black polarization. Bay D stands out in gray, housing a 20 circuit signal header with polarization B. Crafted with precision in mind, these headers guarantee secure and efficient connections, thanks to their through-hole termination method and copper alloy contact material. With a pitch of 2.54mm and a maximum voltage rating of 500V, they ensure reliable performance even in demanding environments. The headers come in a convenient tray packaging, making handling and storage a breeze. Designed for versatility, they offer a wide operating temperature range and are compatible with various solder processes. RoHS compliant and meticulously engineered, our Stac64 headers are the perfect choice for your PCB connector needs.

