| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-8010 |
| Color: | Black, Gray |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tube |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347088010 |
| SKU: | MOL34708-8010 |
34708-8010
| Heilind Number: | MOL34708-8010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-8010 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Stac64 3 Bay Right-Angle Headers, 56 Circuits, Bay A 20 Circuit Signal Header, Polarization A, Black; Bay B 20 Circuit Signal Header, Polarization B, Gray; Bay C 16 Circuit Signal Header, Polarization A, Black; Tube
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Stac64 3 Bay Right-Angle Headers. Featuring 56 circuits divided across Bay A (20 Circuit Signal Header, Polarization A in Black), Bay B (20 Circuit Signal Header, Polarization B in Gray), and Bay C (16 Circuit Signal Header, Polarization A in Black), this connector system offers versatility and efficiency. With through-hole termination, high-quality copper alloy contacts, and a pitch of 2.54mm, it ensures reliable performance. Operating at up to 500V, it's suitable for power applications. Made of durable high-temperature thermoplastic, it guarantees longevity even in demanding environments. The right-angle orientation, PCB locator, and retention features provide easy and secure installation. RoHS compliant and meticulously engineered, our Stac64 connector is a top choice for your connectivity needs.

